


LQW18ASR15J00D | |
|---|---|
DigiKey Part Number | 490-LQW18ASR15J00DTR-ND - Tape & Reel (TR) 490-LQW18ASR15J00DCT-ND - Cut Tape (CT) 490-LQW18ASR15J00DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18ASR15J00D |
Description | FIXED IND 150NH 280MA 920 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18ASR15J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm Max | |
Q @ Freq | 28 @ 150MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.58500 | kr.5.85 |
| 100 | kr.0.47970 | kr.47.97 |
| 1.000 | kr.0.39429 | kr.394.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.34378 | kr.1,375.12 |
| 8.000 | kr.0.32414 | kr.2,593.12 |
| 12.000 | kr.0.31319 | kr.3,758.28 |
| 20.000 | kr.0.29992 | kr.5,998.40 |
| 28.000 | kr.0.29150 | kr.8,162.00 |
| 40.000 | kr.0.28284 | kr.11,313.60 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

