LQW18AS4N3G0CD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LQW18AS4N3G0CD
0603 (1608 Metric) Wirewound

LQW18ASR12G0CD

DigiKey Part Number
490-LQW18ASR12G0CDTR-ND - Tape & Reel (TR)
490-LQW18ASR12G0CDCT-ND - Cut Tape (CT)
490-LQW18ASR12G0CDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW18ASR12G0CD
Description
FIXED IND 120NH 300MA 650MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Wirewound Inductor 300 mA 650mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW18ASR12G0CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
120 nH
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
650mOhm Max
Q @ Freq
32 @ 150MHz
Frequency - Self Resonant
1.3GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
150 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.88800kr.18.88
100kr.1.55140kr.155.14
1.000kr.1.27584kr.1,275.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.15707kr.4,628.28
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500