


LQW18AN91NG00D | |
|---|---|
DigiKey Part Number | 490-6915-2-ND - Tape & Reel (TR) 490-6915-1-ND - Cut Tape (CT) 490-6915-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN91NG00D |
Description | FIXED IND 91NH 230MA 640 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91 nH Unshielded Drum Core, Wirewound Inductor 230 mA 640mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN91NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 640mOhm Max | |
Q @ Freq | 34 @ 150MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.63700 | kr.6.37 |
| 100 | kr.0.52080 | kr.52.08 |
| 1.000 | kr.0.42850 | kr.428.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37358 | kr.1,494.32 |
| 8.000 | kr.0.35224 | kr.2,817.92 |
| 12.000 | kr.0.34035 | kr.4,084.20 |
| 20.000 | kr.0.32593 | kr.6,518.60 |
| 28.000 | kr.0.31678 | kr.8,869.84 |
| 40.000 | kr.0.30737 | kr.12,294.80 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

