


LQW18AN27NG10D | |
|---|---|
DigiKey Part Number | 490-6880-2-ND - Tape & Reel (TR) 490-6880-1-ND - Cut Tape (CT) 490-6880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW18AN27NG10D |
Description | FIXED IND 27NH 590MA 116 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Drum Core, Wirewound Inductor 590 mA 116mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW18AN27NG10D Models |
Category | DC Resistance (DCR) 116mOhm Max |
Mfr | Q @ Freq 42 @ 250MHz |
Series | Frequency - Self Resonant 2.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.69100 | kr.6.91 |
| 100 | kr.0.56810 | kr.56.81 |
| 1.000 | kr.0.46700 | kr.467.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.40714 | kr.1,628.56 |
| 8.000 | kr.0.38389 | kr.3,071.12 |
| 12.000 | kr.0.37092 | kr.4,451.04 |
| 20.000 | kr.0.35522 | kr.7,104.40 |
| 28.000 | kr.0.34524 | kr.9,666.72 |
| 40.000 | kr.0.33499 | kr.13,399.60 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

