420 nH Unshielded Wirewound Inductor 370 mA 620mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15CNR42K1ZD

DigiKey Part Number
490-14295-2-ND - Tape & Reel (TR)
490-14295-1-ND - Cut Tape (CT)
490-14295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15CNR42K1ZD
Description
FIXED IND 420NH 370MA 620 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
420 nH Unshielded Wirewound Inductor 370 mA 620mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15CNR42K1ZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
620mOhm Max
Mfr
Frequency - Self Resonant
400MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
10 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
±10%
Height - Seated (Max)
0.024" (0.60mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.39700kr.23.97
25kr.2.21920kr.55.48
50kr.2.09220kr.104.61
100kr.1.97300kr.197.30
250kr.1.82492kr.456.23
500kr.1.72054kr.860.27
1.000kr.1.62228kr.1,622.28
2.500kr.1.50103kr.3,752.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.29678kr.12,967.80
20.000kr.1.22310kr.24,462.00
30.000kr.1.18875kr.35,662.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000