
LQW15ANR12J00D | |
|---|---|
DigiKey Part Number | 490-4091-2-ND - Tape & Reel (TR) 490-4091-1-ND - Cut Tape (CT) 490-4091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15ANR12J00D |
Description | FIXED IND 120NH 110MA 2.66OHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 110 mA 2.66Ohm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15ANR12J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.66Ohm Max | |
Q @ Freq | 20 @ 150MHz | |
Frequency - Self Resonant | 1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.54400 | kr.5.44 |
| 100 | kr.0.44540 | kr.44.54 |
| 1.000 | kr.0.36640 | kr.366.40 |
| 5.000 | kr.0.31960 | kr.1,598.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30737 | kr.3,073.70 |
| 20.000 | kr.0.28984 | kr.5,796.80 |
| 30.000 | kr.0.28006 | kr.8,401.80 |
| 50.000 | kr.0.26822 | kr.13,411.00 |
| 70.000 | kr.0.26070 | kr.18,249.00 |
| 100.000 | kr.0.25297 | kr.25,297.00 |
| 250.000 | kr.0.24000 | kr.60,000.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

