9.4 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQW15AN9N4J80D

DigiKey Part Number
490-LQW15AN9N4J80DTR-ND - Tape & Reel (TR)
490-LQW15AN9N4J80DCT-ND - Cut Tape (CT)
490-LQW15AN9N4J80DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQW15AN9N4J80D
Description
FIXED IND 9.4NH 1.4A 81 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9.4 nH Unshielded Wirewound Inductor 1.4 A 81mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQW15AN9N4J80D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
81mOhm Max
Q @ Freq
33 @ 250MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
-
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.427
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.75400kr.7.54
100kr.0.62130kr.62.13
1.000kr.0.51100kr.511.00
5.000kr.0.44573kr.2,228.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.41221kr.4,122.10
20.000kr.0.38871kr.7,774.20
30.000kr.0.37561kr.11,268.30
50.000kr.0.35974kr.17,987.00
70.000kr.0.34966kr.24,476.20
100.000kr.0.33930kr.33,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250