
LQW15AN2N9C00D | |
|---|---|
DigiKey Part Number | 490-8438-2-ND - Tape & Reel (TR) 490-8438-1-ND - Cut Tape (CT) 490-8438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN2N9C00D |
Description | FIXED IND 2.9NH 750MA 70 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.9 nH Unshielded Wirewound Inductor 750 mA 70mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN2N9C00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm Max | |
Q @ Freq | 20 @ 250MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.59200 | kr.5.92 |
| 100 | kr.0.48680 | kr.48.68 |
| 1.000 | kr.0.40001 | kr.400.01 |
| 5.000 | kr.0.34893 | kr.1,744.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.32268 | kr.3,226.80 |
| 20.000 | kr.0.30427 | kr.6,085.40 |
| 30.000 | kr.0.29401 | kr.8,820.30 |
| 50.000 | kr.0.28158 | kr.14,079.00 |
| 70.000 | kr.0.27369 | kr.19,158.30 |
| 100.000 | kr.0.26557 | kr.26,557.00 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

