
LQW15AN1N5B0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN1N5B0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN1N5B0ZDCT-ND - Cut Tape (CT) 490-LQW15AN1N5B0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N5B0ZD |
Description | FIXED IND 1.5NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Wirewound Inductor 1 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N5B0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 10 @ 250MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.63460 | kr.63.46 |
| 1.000 | kr.0.52191 | kr.521.91 |
| 5.000 | kr.0.45528 | kr.2,276.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.42103 | kr.4,210.30 |
| 20.000 | kr.0.39703 | kr.7,940.60 |
| 30.000 | kr.0.38365 | kr.11,509.50 |
| 50.000 | kr.0.36744 | kr.18,372.00 |
| 70.000 | kr.0.35715 | kr.25,000.50 |
| 100.000 | kr.0.34657 | kr.34,657.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

