
LQW15AN13NG00D | |
|---|---|
DigiKey Part Number | 490-6769-2-ND - Tape & Reel (TR) 490-6769-1-ND - Cut Tape (CT) 490-6769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN13NG00D |
Description | FIXED IND 13NH 430MA 210 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 13 nH Unshielded Wirewound Inductor 430 mA 210mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN13NG00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 210mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.60900 | kr.6.09 |
| 100 | kr.0.50020 | kr.50.02 |
| 1.000 | kr.0.41128 | kr.411.28 |
| 5.000 | kr.0.35876 | kr.1,793.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.33177 | kr.3,317.70 |
| 20.000 | kr.0.31285 | kr.6,257.00 |
| 30.000 | kr.0.30229 | kr.9,068.70 |
| 50.000 | kr.0.28951 | kr.14,475.50 |
| 70.000 | kr.0.28140 | kr.19,698.00 |
| 100.000 | kr.0.27306 | kr.27,306.00 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

