
LQW03AW4N3J00D | |
|---|---|
DigiKey Part Number | 490-13837-2-ND - Tape & Reel (TR) 490-13837-1-ND - Cut Tape (CT) 490-13837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW03AW4N3J00D |
Description | FIXED IND 4.3NH 480MA 120 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.3 nH Unshielded Wirewound Inductor 480 mA 120mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW03AW4N3J00D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 120mOhm Max | |
Q @ Freq | 45 @ 900MHz | |
Frequency - Self Resonant | 11GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.021" L x 0.016" W (0.53mm x 0.40mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.92000 | kr.3.92 |
| 10 | kr.3.20200 | kr.32.02 |
| 100 | kr.2.63440 | kr.263.44 |
| 1.000 | kr.2.16633 | kr.2,166.33 |
| 5.000 | kr.2.02464 | kr.10,123.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.74857 | kr.17,485.70 |
| 20.000 | kr.1.65412 | kr.33,082.40 |
| Unit Price without VAT: | kr.3.92000 |
|---|---|
| Unit Price with VAT: | kr.4.90000 |

