
LQP03TN7N5J02D | |
|---|---|
DigiKey Part Number | 490-5565-2-ND - Tape & Reel (TR) 490-5565-1-ND - Cut Tape (CT) 490-5565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN7N5J02D |
Description | FIXED IND 7.5NH 300MA 600 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 300 mA 600mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN7N5J02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16100 | kr.1.61 |
| 100 | kr.0.13370 | kr.13.37 |
| 1.000 | kr.0.10995 | kr.109.95 |
| 5.000 | kr.0.09590 | kr.479.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08568 | kr.1,285.20 |
| 30.000 | kr.0.08078 | kr.2,423.40 |
| 45.000 | kr.0.07805 | kr.3,512.25 |
| 75.000 | kr.0.07474 | kr.5,605.50 |
| 105.000 | kr.0.07264 | kr.7,627.20 |
| 150.000 | kr.0.07048 | kr.10,572.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

