
LQP03TN36NJZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN36NJZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN36NJZ2D |
Description | FIXED IND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36 nH Unshielded Inductor 120 mA 3Ohm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN36NJZ2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | 36 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3Ohm Max | |
Q @ Freq | 9 @ 300MHz | |
Frequency - Self Resonant | 1.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11546 | kr.1,731.90 |
| Unit Price without VAT: | kr.0.11546 |
|---|---|
| Unit Price with VAT: | kr.0.14433 |

