
LQP03TN1N1B02D | |
|---|---|
DigiKey Part Number | 490-6715-2-ND - Tape & Reel (TR) 490-6715-1-ND - Cut Tape (CT) 490-6715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N1B02D |
Description | FIXED IND 1.1NH 750MA 100 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thick Film Inductor 750 mA 100mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N1B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 100 | kr.0.15750 | kr.15.75 |
| 1.000 | kr.0.12956 | kr.129.56 |
| 5.000 | kr.0.11300 | kr.565.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.10096 | kr.1,514.40 |
| 30.000 | kr.0.09519 | kr.2,855.70 |
| 45.000 | kr.0.09197 | kr.4,138.65 |
| 75.000 | kr.0.08807 | kr.6,605.25 |
| 105.000 | kr.0.08560 | kr.8,988.00 |
| 150.000 | kr.0.08306 | kr.12,459.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

