2 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN2N0BZ2D

DigiKey Part Number
490-LQP03TN2N0BZ2DTR-ND - Tape & Reel (TR)
490-LQP03TN2N0BZ2DCT-ND - Cut Tape (CT)
490-LQP03TN2N0BZ2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN2N0BZ2D
Description
FIXED IND 2NH 600MA 150 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN2N0BZ2D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
12.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
100kr.0.21800kr.21.80
1.000kr.0.17946kr.179.46
5.000kr.0.15651kr.782.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14542kr.2,181.30
30.000kr.0.13712kr.4,113.60
45.000kr.0.13249kr.5,962.05
75.000kr.0.12688kr.9,516.00
105.000kr.0.12332kr.12,948.60
150.000kr.0.11965kr.17,947.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000