27 nH Unshielded Thick Film Inductor 140 mA 2.3Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03TN27NJ02D

DigiKey Part Number
490-5572-2-ND - Tape & Reel (TR)
490-5572-1-ND - Cut Tape (CT)
490-5572-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TN27NJ02D
Description
FIXED IND 27NH 140MA 2.3 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 nH Unshielded Thick Film Inductor 140 mA 2.3Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TN27NJ02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.3Ohm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.376
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16100kr.1.61
100kr.0.13370kr.13.37
1.000kr.0.10995kr.109.95
5.000kr.0.09590kr.479.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.08568kr.1,285.20
30.000kr.0.08078kr.2,423.40
45.000kr.0.07805kr.3,512.25
75.000kr.0.07474kr.5,605.50
105.000kr.0.07264kr.7,627.20
150.000kr.0.07048kr.10,572.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000