
LQP03TN1N9CZ2D | |
|---|---|
DigiKey Part Number | 490-LQP03TN1N9CZ2DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N9CZ2D |
Description | FIXED IND 1.9NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.9 nH Unshielded Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N9CZ2D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 12.5GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.11600 | kr.1,740.00 |
| Unit Price without VAT: | kr.0.11600 |
|---|---|
| Unit Price with VAT: | kr.0.14500 |

