
LQP03TN1N6C02D | |
|---|---|
DigiKey Part Number | 490-5551-2-ND - Tape & Reel (TR) 490-5551-1-ND - Cut Tape (CT) 490-5551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN1N6C02D |
Description | FIXED IND 1.6NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Thick Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN1N6C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 100 | kr.0.13190 | kr.13.19 |
| 1.000 | kr.0.10841 | kr.108.41 |
| 5.000 | kr.0.09455 | kr.472.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.08448 | kr.1,267.20 |
| 30.000 | kr.0.07965 | kr.2,389.50 |
| 45.000 | kr.0.07696 | kr.3,463.20 |
| 75.000 | kr.0.07370 | kr.5,527.50 |
| 105.000 | kr.0.07163 | kr.7,521.15 |
| 150.000 | kr.0.06950 | kr.10,425.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

