
LQP03TN18NH02D | |
|---|---|
DigiKey Part Number | 490-10768-2-ND - Tape & Reel (TR) 490-10768-1-ND - Cut Tape (CT) 490-10768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TN18NH02D |
Description | FIXED IND 18NH 200MA 800 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 nH Unshielded Thick Film Inductor 200 mA 800mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TN18NH02D Models |
Category | DC Resistance (DCR) 800mOhm Max |
Mfr | Q @ Freq 12 @ 500MHz |
Series | Frequency - Self Resonant 2.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 100 | kr.0.15530 | kr.15.53 |
| 1.000 | kr.0.12775 | kr.127.75 |
| 5.000 | kr.0.11142 | kr.557.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.09954 | kr.1,493.10 |
| 30.000 | kr.0.09386 | kr.2,815.80 |
| 45.000 | kr.0.09068 | kr.4,080.60 |
| 75.000 | kr.0.08684 | kr.6,513.00 |
| 105.000 | kr.0.08440 | kr.8,862.00 |
| 150.000 | kr.0.08189 | kr.12,283.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

