7.5 nH Unshielded Thick Film Inductor 200 mA 1.22Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 nH Unshielded Thick Film Inductor 200 mA 1.22Ohm Max 0201 (0603 Metric)
LQP03TG - 0201 (0603 Metric)

LQP03TG7N5J02D

DigiKey Part Number
490-12934-2-ND - Tape & Reel (TR)
490-12934-1-ND - Cut Tape (CT)
490-12934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03TG7N5J02D
Description
FIXED IND 7.5NH 200MA 1.22 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
7.5 nH Unshielded Thick Film Inductor 200 mA 1.22Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03TG7N5J02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.22Ohm Max
Q @ Freq
12 @ 500MHz
Frequency - Self Resonant
4.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.013" (0.33mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.11600kr.1.16
100kr.0.09260kr.9.26
1.000kr.0.07632kr.76.32
5.000kr.0.06659kr.332.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.05948kr.892.20
30.000kr.0.05608kr.1,682.40
45.000kr.0.05418kr.2,438.10
75.000kr.0.05189kr.3,891.75
105.000kr.0.05043kr.5,295.15
150.000kr.0.04893kr.7,339.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000