
LQP03TG0N4C02D | |
|---|---|
DigiKey Part Number | 490-10544-2-ND - Tape & Reel (TR) 490-10544-1-ND - Cut Tape (CT) 490-10544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03TG0N4C02D |
Description | FIXED IND 0.4NH 850MA 80 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.4 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03TG0N4C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.06300 | kr.945.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10900 | kr.1.09 |
| 100 | kr.0.09130 | kr.9.13 |
| 1.000 | kr.0.07485 | kr.74.85 |
| 5.000 | kr.0.06530 | kr.326.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.13500 | kr.1.35 |
| 25 | kr.0.12360 | kr.3.09 |
| 50 | kr.0.11580 | kr.5.79 |
| 100 | kr.0.10740 | kr.10.74 |
| 250 | kr.0.09696 | kr.24.24 |
| 500 | kr.0.08976 | kr.44.88 |
| 1.000 | kr.0.08320 | kr.83.20 |
| 2.500 | kr.0.07523 | kr.188.08 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

