
LQP03TG0N3B02D | |
|---|---|
DigiKey Part Number  | 490-10541-2-ND - Tape & Reel (TR) 490-10541-1-ND - Cut Tape (CT) 490-10541-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LQP03TG0N3B02D  | 
Description  | FIXED IND 0.3NH 850MA 80MOHM SMD  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.3 nH Unshielded Thick Film Inductor 850 mA 80mOhm Max 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LQP03TG0N3B02D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Thick Film  | |
Material - Core  | ||
Inductance  | 0.3 nH  | |
Tolerance  | ±0.1nH  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 80mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 18GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 500 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.013" (0.33mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.12200 | kr.1.22 | 
| 100 | kr.0.10180 | kr.10.18 | 
| 1.000 | kr.0.08352 | kr.83.52 | 
| 5.000 | kr.0.07283 | kr.364.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.06767 | kr.1,015.05 | 
| 30.000 | kr.0.06380 | kr.1,914.00 | 
| 45.000 | kr.0.06164 | kr.2,773.80 | 
| 75.000 | kr.0.05903 | kr.4,427.25 | 
| 105.000 | kr.0.05737 | kr.6,023.85 | 
| 150.000 | kr.0.05566 | kr.8,349.00 | 
| 375.000 | kr.0.05151 | kr.19,316.25 | 
| 750.000 | kr.0.04858 | kr.36,435.00 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

