
LQP03PN2N7C02D | |
|---|---|
DigiKey Part Number | 490-9614-2-ND - Tape & Reel (TR) 490-9614-1-ND - Cut Tape (CT) 490-9614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03PN2N7C02D |
Description | FIXED IND 2.7NH 900MA 65 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Thick Film Inductor 900 mA 65mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03PN2N7C02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 6.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.37900 | kr.3.79 |
| 100 | kr.0.31060 | kr.31.06 |
| 1.000 | kr.0.25559 | kr.255.59 |
| 5.000 | kr.0.22292 | kr.1,114.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.20714 | kr.3,107.10 |
| 30.000 | kr.0.19532 | kr.5,859.60 |
| 45.000 | kr.0.18873 | kr.8,492.85 |
| 75.000 | kr.0.18075 | kr.13,556.25 |
| 105.000 | kr.0.17568 | kr.18,446.40 |
| 150.000 | kr.0.17047 | kr.25,570.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

