LQP03 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP03HQ68NH02D

DigiKey Part Number
490-LQP03HQ68NH02DTR-ND - Tape & Reel (TR)
490-LQP03HQ68NH02DCT-ND - Cut Tape (CT)
490-LQP03HQ68NH02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP03HQ68NH02D
Description
FIXED IND 68NH 100MA 5 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Thin Film Inductor 100 mA 5Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP03HQ68NH02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
68 nH
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
5Ohm Max
Q @ Freq
12 @ 300MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
300 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.017" (0.42mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.510
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.79400kr.7.94
100kr.0.65470kr.65.47
1.000kr.0.53830kr.538.30
5.000kr.0.46956kr.2,347.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.43638kr.6,545.70
30.000kr.0.41152kr.12,345.60
45.000kr.0.39767kr.17,895.15
75.000kr.0.38089kr.28,566.75
105.000kr.0.37023kr.38,874.15
150.000kr.0.36800kr.55,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000