2 nH Unshielded Thick Film Inductor 380 mA 300mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ2N0B02D

DigiKey Part Number
490-LQP02TQ2N0B02DTR-ND - Tape & Reel (TR)
490-LQP02TQ2N0B02DCT-ND - Cut Tape (CT)
490-LQP02TQ2N0B02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP02TQ2N0B02D
Description
FIXED IND 2NH 380MA 300 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 nH Unshielded Thick Film Inductor 380 mA 300mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TQ2N0B02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
300mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
13GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.66900kr.6.69
100kr.0.54850kr.54.85
1.000kr.0.45113kr.451.13
5.000kr.0.39349kr.1,967.45
10.000kr.0.37103kr.3,710.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.34314kr.6,862.80
40.000kr.0.32360kr.12,944.00
60.000kr.0.31270kr.18,762.00
100.000kr.0.29951kr.29,951.00
140.000kr.0.29113kr.40,758.20
200.000kr.0.28935kr.57,870.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000