5.6 nH Unshielded Thin Film Inductor 260 mA 460mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV5N6H02L

DigiKey Part Number
490-LQP02HV5N6H02LTR-ND - Tape & Reel (TR)
490-LQP02HV5N6H02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV5N6H02L
Description
FIXED IND 5.6NH 260MA 460 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Thin Film Inductor 260 mA 460mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV5N6H02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
460mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
7.1GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.77200kr.7.72
100kr.0.63720kr.63.72
1.000kr.0.52385kr.523.85
5.000kr.0.45697kr.2,284.85
10.000kr.0.43680kr.4,368.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.40048kr.12,014.40
60.000kr.0.37771kr.22,662.60
90.000kr.0.36501kr.32,850.90
150.000kr.0.35687kr.53,530.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000