1.8 nH Unshielded Thin Film Inductor 680 mA 70mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV1N8C02L

DigiKey Part Number
490-LQP02HV1N8C02LTR-ND - Tape & Reel (TR)
490-LQP02HV1N8C02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV1N8C02L
Description
FIXED IND 1.8NH 680MA 70 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.8 nH Unshielded Thin Film Inductor 680 mA 70mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV1N8C02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
17 @ 500MHz
Frequency - Self Resonant
11.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65600kr.6.56
100kr.0.53820kr.53.82
1.000kr.0.44245kr.442.45
5.000kr.0.38592kr.1,929.60
10.000kr.0.36389kr.3,638.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.33819kr.10,145.70
60.000kr.0.31895kr.19,137.00
90.000kr.0.30822kr.27,739.80
150.000kr.0.29578kr.44,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250