
LQP02HV4N2C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV4N2C02LTR-ND - Tape & Reel (TR) 490-LQP02HV4N2C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV4N2C02L |
Description | FIXED IND 4.2NH 360MA 240 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.2 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV4N2C02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 240mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7.1GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.65600 | kr.6.56 |
| 100 | kr.0.53820 | kr.53.82 |
| 1.000 | kr.0.44245 | kr.442.45 |
| 5.000 | kr.0.38592 | kr.1,929.60 |
| 10.000 | kr.0.36389 | kr.3,638.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.33819 | kr.10,145.70 |
| 60.000 | kr.0.31895 | kr.19,137.00 |
| 90.000 | kr.0.30822 | kr.27,739.80 |
| 150.000 | kr.0.29578 | kr.44,367.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

