9.1 nH Unshielded Thick Film Inductor 300 mA 500mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ9N1J02L

DigiKey Part Number
LQP02HQ9N1J02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02HQ9N1J02L
Description
FIXED IND 9.1NH 300MA 500 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Thick Film Inductor 300 mA 500mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ9N1J02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
4.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.21856kr.6,556.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.21856
Unit Price with VAT:kr.0.27320