6.8 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ6N8H02E

DigiKey Part Number
490-LQP02HQ6N8H02ETR-ND - Tape & Reel (TR)
490-LQP02HQ6N8H02ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HQ6N8H02E
Description
FIXED IND 6.8NH 300MA 400 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Thick Film Inductor 300 mA 400mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ6N8H02E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
5.7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.890
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.84000kr.0.84
10kr.0.70100kr.7.01
100kr.0.57610kr.57.61
1.000kr.0.47363kr.473.63
5.000kr.0.41311kr.2,065.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36914kr.5,537.10
30.000kr.0.34811kr.10,443.30
45.000kr.0.33638kr.15,137.10
75.000kr.0.32218kr.24,163.50
105.000kr.0.31316kr.32,881.80
150.000kr.0.30543kr.45,814.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.84000
Unit Price with VAT:kr.1.05000