
LQM31PN2R2M00L | |
|---|---|
DigiKey Part Number | 490-6704-2-ND - Tape & Reel (TR) 490-6704-1-ND - Cut Tape (CT) 490-6704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN2R2M00L |
Description | FIXED IND 2.2UH 900MA 238 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 900 mA 238mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN2R2M00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 238mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.31200 | kr.13.12 |
| 100 | kr.1.07960 | kr.107.96 |
| 1.000 | kr.0.88792 | kr.887.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79335 | kr.2,380.05 |
| 6.000 | kr.0.74809 | kr.4,488.54 |
| 9.000 | kr.0.72284 | kr.6,505.56 |
| 15.000 | kr.0.69227 | kr.10,384.05 |
| 21.000 | kr.0.67286 | kr.14,130.06 |
| 30.000 | kr.0.65289 | kr.19,586.70 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

