
LQM2MPZ4R7MG0L | |
|---|---|
DigiKey Part Number | 490-LQM2MPZ4R7MG0LTR-ND - Tape & Reel (TR) 490-LQM2MPZ4R7MG0LCT-ND - Cut Tape (CT) 490-LQM2MPZ4R7MG0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPZ4R7MG0L |
Description | FIXED IND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Multilayer Inductor 1.1 A 175mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPZ4R7MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 |
| 10 | kr.1.42700 | kr.14.27 |
| 100 | kr.1.17630 | kr.117.63 |
| 1.000 | kr.0.96710 | kr.967.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.89862 | kr.2,695.86 |
| 6.000 | kr.0.84737 | kr.5,084.22 |
| 9.000 | kr.0.81878 | kr.7,369.02 |
| 15.000 | kr.0.78417 | kr.11,762.55 |
| 21.000 | kr.0.76219 | kr.16,005.99 |
| 30.000 | kr.0.73958 | kr.22,187.40 |
| 75.000 | kr.0.70560 | kr.52,920.00 |
| Unit Price without VAT: | kr.1.73000 |
|---|---|
| Unit Price with VAT: | kr.2.16250 |

