1 µH Shielded Multilayer Inductor 1.65 A 119mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2MPN1R0MEHL

DigiKey Part Number
490-10970-2-ND - Tape & Reel (TR)
490-10970-1-ND - Cut Tape (CT)
490-10970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2MPN1R0MEHL
Description
FIXED IND 1UH 1.65A 119 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 1.65 A 119mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2MPN1R0MEHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
119mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.74900kr.17.49
100kr.1.43770kr.143.77
1.000kr.1.18216kr.1,182.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05626kr.3,168.78
6.000kr.0.99604kr.5,976.24
9.000kr.0.96245kr.8,662.05
15.000kr.0.92177kr.13,826.55
21.000kr.0.89595kr.18,814.95
30.000kr.0.86940kr.26,082.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000