
LQM2HPZ2R2MJ0L | |
|---|---|
DigiKey Part Number  | 490-LQM2HPZ2R2MJ0LTR-ND - Tape & Reel (TR) 490-LQM2HPZ2R2MJ0LCT-ND - Cut Tape (CT) 490-LQM2HPZ2R2MJ0LDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LQM2HPZ2R2MJ0L  | 
Description  | FIXED IND 2.2UH 1A 120 MOHM SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Shielded Multilayer Inductor 1 A 120mOhm 1008 (2520 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LQM2HPZ2R2MJ0L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Multilayer  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 120mOhm  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | 40MHz  | |
Ratings  | AEC-Q200  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1008 (2520 Metric)  | |
Supplier Device Package  | 1008 (2520 Metric)  | |
Size / Dimension  | 0.098" L x 0.079" W (2.50mm x 2.00mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.73000 | kr.1.73 | 
| 10 | kr.1.42700 | kr.14.27 | 
| 25 | kr.1.31840 | kr.32.96 | 
| 50 | kr.1.24420 | kr.62.21 | 
| 100 | kr.1.17250 | kr.117.25 | 
| 250 | kr.1.08468 | kr.271.17 | 
| 500 | kr.1.02260 | kr.511.30 | 
| 1.000 | kr.0.96410 | kr.964.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.89587 | kr.2,687.61 | 
| 6.000 | kr.0.84478 | kr.5,068.68 | 
| 9.000 | kr.0.81628 | kr.7,346.52 | 
| 15.000 | kr.0.78176 | kr.11,726.40 | 
| 21.000 | kr.0.75986 | kr.15,957.06 | 
| 30.000 | kr.0.73732 | kr.22,119.60 | 
| 75.000 | kr.0.70320 | kr.52,740.00 | 
| Unit Price without VAT: | kr.1.73000 | 
|---|---|
| Unit Price with VAT: | kr.2.16250 | 

