470 nH Shielded Multilayer Inductor 2.2 A 69mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPNR47MEHL

DigiKey Part Number
490-10968-2-ND - Tape & Reel (TR)
490-10968-1-ND - Cut Tape (CT)
490-10968-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPNR47MEHL
Description
FIXED IND 470NH 2.2A 69 MOHM SMD
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 2.2 A 69mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPNR47MEHL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
69mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.572
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.44000kr.2.44
10kr.2.03200kr.20.32
100kr.1.66990kr.166.99
1.000kr.1.37306kr.1,373.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.22687kr.3,680.61
6.000kr.1.15693kr.6,941.58
9.000kr.1.11793kr.10,061.37
15.000kr.1.07071kr.16,060.65
21.000kr.1.04074kr.21,855.54
30.000kr.1.00990kr.30,297.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.44000
Unit Price with VAT:kr.3.05000