3.3 µH Shielded Multilayer Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM2HPN3R3MGCL

DigiKey Part Number
490-12070-2-ND - Tape & Reel (TR)
490-12070-1-ND - Cut Tape (CT)
490-12070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM2HPN3R3MGCL
Description
FIXED IND 3.3UH 1A 200 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 1 A 200mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM2HPN3R3MGCL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
200mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.91300kr.9.13
100kr.0.75040kr.75.04
1.000kr.0.61722kr.617.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55142kr.1,654.26
6.000kr.0.51993kr.3,119.58
9.000kr.0.50237kr.4,521.33
15.000kr.0.48110kr.7,216.50
21.000kr.0.46760kr.9,819.60
30.000kr.0.45371kr.13,611.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250