470 nH Shielded Multilayer Inductor 1.1 A 150mOhm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21PNR47MC0D

DigiKey Part Number
490-4991-2-ND - Tape & Reel (TR)
490-4991-1-ND - Cut Tape (CT)
490-4991-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21PNR47MC0D
Description
FIXED IND 470NH 1.1A 150 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 nH Shielded Multilayer Inductor 1.1 A 150mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM21PNR47MC0D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
150mOhm Max
Mfr
Frequency - Self Resonant
100MHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0805 (2012 Metric)
Material - Core
Supplier Device Package
0805 (2012 Metric)
Inductance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height - Seated (Max)
0.022" (0.55mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.317
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.90000kr.9.00
100kr.0.73990kr.73.99
1.000kr.0.60858kr.608.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.53058kr.2,122.32
8.000kr.0.50031kr.4,002.48
12.000kr.0.48341kr.5,800.92
20.000kr.0.46296kr.9,259.20
28.000kr.0.44998kr.12,599.44
40.000kr.0.43662kr.17,464.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000