47 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM21DN470M70L

DigiKey Part Number
490-LQM21DN470M70LTR-ND - Tape & Reel (TR)
490-LQM21DN470M70LCT-ND - Cut Tape (CT)
490-LQM21DN470M70LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM21DN470M70L
Description
FIXED IND 47UH 200MA 2.99 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
50mA
Shielding
Shielded
DC Resistance (DCR)
2.99Ohm Max
Q @ Freq
-
Frequency - Self Resonant
12MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.057" (1.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.054
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.29000kr.1.29
10kr.1.05500kr.10.55
100kr.0.86610kr.86.61
1.000kr.0.71225kr.712.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.63636kr.1,909.08
6.000kr.0.60003kr.3,600.18
9.000kr.0.57977kr.5,217.93
15.000kr.0.55524kr.8,328.60
21.000kr.0.53966kr.11,332.86
30.000kr.0.52364kr.15,709.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.29000
Unit Price with VAT:kr.1.61250