
LQM21DN100M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DN100M70LTR-ND - Tape & Reel (TR) 490-LQM21DN100M70LCT-ND - Cut Tape (CT) 490-LQM21DN100M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DN100M70L |
Description | FIXED IND 10UH 300MA 845 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 300 mA 845mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DN100M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 845mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 27MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.29000 | kr.1.29 |
| 10 | kr.1.05500 | kr.10.55 |
| 100 | kr.0.86610 | kr.86.61 |
| 1.000 | kr.0.71225 | kr.712.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.63636 | kr.1,909.08 |
| 6.000 | kr.0.60003 | kr.3,600.18 |
| 9.000 | kr.0.57977 | kr.5,217.93 |
| 15.000 | kr.0.55524 | kr.8,328.60 |
| 21.000 | kr.0.53966 | kr.11,332.86 |
| 30.000 | kr.0.52364 | kr.15,709.20 |
| Unit Price without VAT: | kr.1.29000 |
|---|---|
| Unit Price with VAT: | kr.1.61250 |

