
LQM21DH330M70L | |
|---|---|
DigiKey Part Number | 490-LQM21DH330M70LTR-ND - Tape & Reel (TR) 490-LQM21DH330M70LCT-ND - Cut Tape (CT) 490-LQM21DH330M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DH330M70L |
Description | FIXED IND 33UH 200MA 2.99 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Multilayer Inductor 200 mA 2.99Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DH330M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.99Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 16MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.37000 | kr.13.70 |
| 25 | kr.1.27040 | kr.31.76 |
| 50 | kr.1.19720 | kr.59.86 |
| 100 | kr.1.12850 | kr.112.85 |
| 250 | kr.1.04424 | kr.261.06 |
| 500 | kr.0.98444 | kr.492.22 |
| 1.000 | kr.0.92811 | kr.928.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82133 | kr.2,463.99 |
| 6.000 | kr.0.77447 | kr.4,646.82 |
| 9.000 | kr.0.74834 | kr.6,735.06 |
| 15.000 | kr.0.71669 | kr.10,750.35 |
| 21.000 | kr.0.69660 | kr.14,628.60 |
| 30.000 | kr.0.67594 | kr.20,278.20 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |

