
LQM21DH220M70L | |
|---|---|
DigiKey Part Number | 490-18464-2-ND - Tape & Reel (TR) 490-18464-1-ND - Cut Tape (CT) 490-18464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM21DH220M70L |
Description | FIXED IND 22UH 220MA 1.625OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Multilayer Inductor 220 mA 1.625Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM21DH220M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 100mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.625Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.1.11400 | kr.11.14 |
| 25 | kr.1.02640 | kr.25.66 |
| 50 | kr.0.96900 | kr.48.45 |
| 100 | kr.0.91330 | kr.91.33 |
| 250 | kr.0.84504 | kr.211.26 |
| 500 | kr.0.79654 | kr.398.27 |
| 1.000 | kr.0.75104 | kr.751.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69786 | kr.2,093.58 |
| 6.000 | kr.0.65804 | kr.3,948.24 |
| 9.000 | kr.0.63582 | kr.5,722.38 |
| 15.000 | kr.0.60892 | kr.9,133.80 |
| 21.000 | kr.0.59184 | kr.12,428.64 |
| 30.000 | kr.0.57428 | kr.17,228.40 |
| 75.000 | kr.0.53280 | kr.39,960.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

