1 µH Shielded Multilayer Inductor 950 mA 290mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PZ1R0MCHD

DigiKey Part Number
490-15979-2-ND - Tape & Reel (TR)
490-15979-1-ND - Cut Tape (CT)
490-15979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PZ1R0MCHD
Description
FIXED IND 1UH 950MA 290 MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Multilayer Inductor 950 mA 290mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PZ1R0MCHD Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR)
290mOhm Max
Mfr
Frequency - Self Resonant
80MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.026" (0.65mm)
Current - Saturation (Isat)
600mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.945
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.27400kr.12.74
100kr.1.04740kr.104.74
1.000kr.0.86104kr.861.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.75078kr.3,003.12
8.000kr.0.70797kr.5,663.76
12.000kr.0.68409kr.8,209.08
20.000kr.0.65518kr.13,103.60
28.000kr.0.63682kr.17,830.96
40.000kr.0.61794kr.24,717.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000