4.7 µH Shielded Multilayer Inductor 620 mA 550mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQM18PH4R7MFRL

DigiKey Part Number
490-LQM18PH4R7MFRLTR-ND - Tape & Reel (TR)
490-LQM18PH4R7MFRLCT-ND - Cut Tape (CT)
490-LQM18PH4R7MFRLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQM18PH4R7MFRL
Description
FIXED IND 4.7UH 620MA 550 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Multilayer Inductor 620 mA 550mOhm 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQM18PH4R7MFRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
550mOhm
Mfr
Frequency - Self Resonant
40MHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Current - Saturation (Isat)
70mA
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.61000kr.16.10
25kr.1.49120kr.37.28
50kr.1.40740kr.70.37
100kr.1.32630kr.132.63
250kr.1.22692kr.306.73
500kr.1.15680kr.578.40
1.000kr.1.09073kr.1,090.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.94201kr.3,768.04
8.000kr.0.88832kr.7,106.56
12.000kr.0.85838kr.10,300.56
20.000kr.0.82212kr.16,442.40
28.000kr.0.79910kr.22,374.80
40.000kr.0.77543kr.31,017.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250