
LQM18DN470M70L | |
|---|---|
DigiKey Part Number | 490-LQM18DN470M70LTR-ND - Tape & Reel (TR) 490-LQM18DN470M70LCT-ND - Cut Tape (CT) 490-LQM18DN470M70LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM18DN470M70L |
Description | FIXED IND 47UH 180MA 3.32 OHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Multilayer Inductor 180 mA 3.32Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM18DN470M70L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.32Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.64900 | kr.6.49 |
| 100 | kr.0.53630 | kr.53.63 |
| 1.000 | kr.0.44097 | kr.440.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38443 | kr.1,537.72 |
| 8.000 | kr.0.36248 | kr.2,899.84 |
| 12.000 | kr.0.35024 | kr.4,202.88 |
| 20.000 | kr.0.33541 | kr.6,708.20 |
| 28.000 | kr.0.32599 | kr.9,127.72 |
| 40.000 | kr.0.31631 | kr.12,652.40 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

