
LQH66SN220M03L | |
|---|---|
DigiKey Part Number | 490-LQH66SN220M03LTR-ND - Tape & Reel (TR) 490-LQH66SN220M03LCT-ND - Cut Tape (CT) 490-LQH66SN220M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH66SN220M03L |
Description | FIXED IND 22UH 1.1A 121.8 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.1 A 121.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH66SN220M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 121.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2525 (6363 Metric) | |
Size / Dimension | 0.248" L x 0.248" W (6.30mm x 6.30mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.10.40400 | kr.104.04 |
| 100 | kr.8.55580 | kr.855.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.7.54569 | kr.2,640.99 |
| 700 | kr.7.11553 | kr.4,980.87 |
| 1.050 | kr.6.87563 | kr.7,219.41 |
| 1.750 | kr.6.58524 | kr.11,524.17 |
| 2.450 | kr.6.40087 | kr.15,682.13 |
| 3.500 | kr.6.21120 | kr.21,739.20 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

