4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 31.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQH5BPN4R7N38L

DigiKey Part Number
490-16287-2-ND - Tape & Reel (TR)
490-16287-1-ND - Cut Tape (CT)
490-16287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQH5BPN4R7N38L
Description
FIXED IND 4.7UH 3.8A 31.2 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 3.8 A 31.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
LQH5BPN4R7N38L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
31.2mOhm Max
Q @ Freq
-
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 515
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.84000kr.28.40
100kr.2.33690kr.233.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.03720kr.814.88
800kr.1.92086kr.1,536.69
1.200kr.1.85593kr.2,227.12
2.000kr.1.77726kr.3,554.52
2.800kr.1.72736kr.4,836.61
4.000kr.1.67598kr.6,703.92
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250