
LQH5BPN4R7NT0L | |
|---|---|
DigiKey Part Number | 490-7779-2-ND - Tape & Reel (TR) 490-7779-1-ND - Cut Tape (CT) 490-7779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN4R7NT0L |
Description | FIXED IND 4.7UH 2A 58 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2 A 58mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN4R7NT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 58mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.2.12200 | kr.21.22 |
| 100 | kr.1.74190 | kr.174.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.49034 | kr.745.17 |
| 1.000 | kr.1.40515 | kr.1,405.15 |
| 1.500 | kr.1.35763 | kr.2,036.44 |
| 2.500 | kr.1.30010 | kr.3,250.25 |
| 3.500 | kr.1.26357 | kr.4,422.49 |
| 5.000 | kr.1.22598 | kr.6,129.90 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

