
LQH5BPN220M38L | |
|---|---|
DigiKey Part Number | 490-16289-2-ND - Tape & Reel (TR) 490-16289-1-ND - Cut Tape (CT) 490-16289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH5BPN220M38L |
Description | FIXED IND 22UH 1.5A 132 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.5 A 132mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | LQH5BPN220M38L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.88100 | kr.28.81 |
| 100 | kr.2.37010 | kr.237.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.06613 | kr.826.45 |
| 800 | kr.1.94813 | kr.1,558.50 |
| 1.200 | kr.1.88228 | kr.2,258.74 |
| 2.000 | kr.1.80249 | kr.3,604.98 |
| 2.800 | kr.1.75188 | kr.4,905.26 |
| 4.000 | kr.1.69977 | kr.6,799.08 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

