
LQH55DNR27M03L | |
|---|---|
DigiKey Part Number | 490-LQH55DNR27M03LTR-ND - Tape & Reel (TR) 490-LQH55DNR27M03LCT-ND - Cut Tape (CT) 490-LQH55DNR27M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DNR27M03L |
Description | FIXED IND 270NH 5.3A 14 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 5.3 A 14mOhm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DNR27M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.7.33500 | kr.73.35 |
| 100 | kr.6.03310 | kr.603.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.32017 | kr.1,862.06 |
| 700 | kr.5.01676 | kr.3,511.73 |
| 1.050 | kr.4.84745 | kr.5,089.82 |
| 1.750 | kr.4.64247 | kr.8,124.32 |
| 2.450 | kr.4.51237 | kr.11,055.31 |
| 3.500 | kr.4.37855 | kr.15,324.92 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

