
LQH55DN221M03L | |
|---|---|
DigiKey Part Number | 490-LQH55DN221M03LTR-ND - Tape & Reel (TR) 490-LQH55DN221M03LCT-ND - Cut Tape (CT) 490-LQH55DN221M03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQH55DN221M03L |
Description | FIXED IND 220UH 320MA 3.36 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 µH Unshielded Drum Core, Wirewound Inductor 320 mA 3.36Ohm Max 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQH55DN221M03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.36Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Supplier Device Package | 2220 (5650 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.7.44000 | kr.74.40 |
| 100 | kr.6.11880 | kr.611.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.5.39569 | kr.1,888.49 |
| 700 | kr.5.08797 | kr.3,561.58 |
| 1.050 | kr.4.91626 | kr.5,162.07 |
| 1.750 | kr.4.70838 | kr.8,239.67 |
| 2.450 | kr.4.57643 | kr.11,212.25 |
| 3.500 | kr.4.44071 | kr.15,542.49 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

